-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4-2232826-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4043
|
Newark | Conn, Header, 2Pos, 1Row, 2Mm, Th, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Row... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15326 |
|
$0.1540 | Buy Now |
DISTI #
17-4-2232826-2-ND
|
DigiKey | SGI2.0 HEADER ASSEMBLY TH 2P,KEY Min Qty: 15336 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.1726 | Buy Now |
DISTI #
4-2232826-2
|
Avnet Americas | Connector Shrouded Header 2 Position 2mm Solder Straight Through Hole Tray - Trays (Alt: 4-2232826-2... more Min Qty: 15336 Package Multiple: 15336 Container: Tray | 0 |
|
$0.1478 / $0.1597 | Buy Now |
|
TE Connectivity | SGI2.0 header assembly TH 2P,key B,BLK PCB Connector Type: PCB Mount Header PCB Mount Orientation: V... more RoHS: Compliant Min Qty: 1 | 15064 |
|
$0.2500 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 15336 Package Multiple: 15336 Lead time: 17 Weeks Container: Tray |
0 Tray |
|
$0.1372 | Buy Now |
DISTI #
AMP4-2232826-2
|
Heilind Electronics | SGI2.0 HEADER ASSEMBLY TH 2P,K | Americas - 0 in Stock |
|
$0.1678 / $0.1740 | Buy Now |
|
Onlinecomponents.com | SGI2.0 header assembly TH 2P,key B,BLK RoHS: Compliant | 0 |
|
$0.1447 / $0.3030 | Buy Now |
DISTI #
86241476
|
Verical | 4-2232826-2 Min Qty: 325 Package Multiple: 1 | Americas - 15326 |
|
$0.2074 / $0.2414 | Buy Now |
DISTI #
AMP4-2232826-2
|
Interstate Connecting Components | SGI2.0 HEADER ASSEMBLY TH 2P,K | 0 |
|
$0.1678 / $0.1740 | Buy Now |
DISTI #
000000000006274254
|
Sager | Headers & Wire Housings SGI2.0 header assembly TH 2P,key B,BLK Min Qty: 852 | 0 |
|
$0.1942 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2232826-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2232826-2
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 4-2232826-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-2232826-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-2232826-2 | TE Connectivity | $0.1538 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | 4-2232826-2 vs 1-2232826-2 |
4-2336678-2 | TE Connectivity | $0.5700 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | 4-2232826-2 vs 4-2336678-2 |
1-2232829-2 | TE Connectivity | $0.4327 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Natural Insulator | 4-2232826-2 vs 1-2232829-2 |