There are no models available for this part yet.
Overview of 4-22284-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 4-22284-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13H3706
|
Newark | Spring, compression |Amp Te Connectivity 4-22284-9 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.7200 | Buy Now | |
DISTI #
A128819-ND
|
DigiKey | SPRING,COMPRESSION Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
166 In Stock |
|
$1.1736 / $1.3600 | Buy Now | |
DISTI #
4-22284-9
|
Avnet Americas | SPRING,COMPRESSION - Bulk (Alt: 4-22284-9) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$2.9500 / $3.5500 | Buy Now | |
DISTI #
571-4-22284-9
|
Mouser Electronics | Circular Metric Connectors SPRING,COMPRESSION AUTOMACHINE SYSTEM RoHS: Compliant | 35 |
|
$3.5300 / $6.0500 | Buy Now | |
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 10 | 0 |
|
$3.0500 | Buy Now | ||
DISTI #
AMP4-22284-9
|
Heilind Electronics | SPRING,COMPRESSION | Americas - 0 in Stock |
|
$3.6765 / $3.9683 | Buy Now | |
Onlinecomponents.com | Compression Spring RoHS: Compliant |
100 In Stock |
|
$3.4600 / $7.4900 | Buy Now | ||
DISTI #
66951690
|
Verical | Compression Spring RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2148 | Americas - 100 |
|
$4.6280 / $9.7370 | Buy Now | |
DISTI #
AMP4-22284-9
|
Interstate Connecting Components | SPRING,COMPRESSION | 0 |
|
$3.6765 / $3.9683 | Buy Now | |
DISTI #
4-22284-9
|
Avnet Abacus | (Alt: 4-22284-9) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |