4-2213819-5
TE Connectivity
Description: Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, 2 PCB Hole Cnt, Solder Terminal, Panel Mount

Overview of 4-2213819-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 4-2213819-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 4-2213819-5
Avnet Americas 6X6 ILL TACT SMT 260GF HI SOFT ORANGE (Alt: 4-2213819-5) RoHS: Compliant Min Qty: 1350 Package Multiple: 450 Lead time: 9 Weeks, 2 Days 0
RFQ
Future Electronics Tactile Switches 6X6 ILL TACT SMT 260GF HI SOFT ORANGE RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 1350 Lead time: 9 Weeks Container: Reel 0
Reel
  • 1,350 $1.9200
$1.9200 Buy Now
DISTI # AMP4-2213819-5
Heilind Electronics 6X6 ILL TACT SMT 260GF HI SOFT Americas - 0 in Stock
  • 1,350 $1.1777
  • 6,750 $1.1603
$1.1603 / $1.1777 Buy Now
Onlinecomponents.com 6X6 ILL TACT SMT 260GF HI SOFT ORANGE RoHS: Compliant 215 Partner Stock
  • 25 $1.4000
  • 100 $1.3400
  • 250 $1.3100
  • 338 $1.3000
  • 675 $1.2800
  • 1,013 $1.2700
  • 1,350 $1.1300
$1.1300 / $1.4000 Buy Now
DISTI # 4-2213819-5
TME Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, LED, 2.55N Min Qty: 1350 0
  • 1,350 $1.3000
$1.3000 RFQ
DISTI # AMP4-2213819-5
Interstate Connecting Components 6X6 ILL TACT SMT 260GF HI SOFT 0
  • 1,350 $1.1777
  • 6,750 $1.1603
$1.1603 / $1.1777 Buy Now
DISTI # 000000000005525884
Sager Tactile Switches 6X6 ILL TACT SMT 260GF HI SOFT ORANGE Min Qty: 1350 0
  • 1,350 $1.1500
  • 2,700 $1.1000
  • 6,300 $1.0700
  • 13,500 $0.9698
$0.9698 / $1.1500 Buy Now
DISTI # C1S114406158442
Chip1Stop Tactile Switch RoHS: Compliant 215
  • 1,350 $1.3700
$1.3700 Buy Now
Master Electronics 6X6 ILL TACT SMT 260GF HI SOFT ORANGE RoHS: Compliant 215 Partner Stock
  • 25 $1.4000
  • 100 $1.3400
  • 250 $1.3100
  • 338 $1.3000
  • 675 $1.2800
  • 1,013 $1.2700
  • 1,350 $1.1300
$1.1300 / $1.4000 Buy Now

CAD Models for 4-2213819-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4-2213819-5 by TE Connectivity

4-2213819-5
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Actuator Color
BROWN
Actuator Material
PA9T/THERMOPLASTIC
Actuator Travel
0.2 mm
Actuator Type
RECTANGULAR TYPE
Body Breadth
6.1 mm
Body Color
BLACK
Body Height
5.6 mm
Body Length or Diameter
6.1 mm
Center Contact Material
STAINLESS STEEL
Center Contact Plating
SILVER
Circuit Configuration
1X1
Contact Current(AC)-Max
0.05 A
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
Contact Function
OFF-(ON)
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
200000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
SILVER
Housing Material
THERMOPLASTIC
Illumination
ORANGE LED
Insulation Resistance
100000000 Ω
Mounting Feature
PANEL MOUNT
Number of Switches
1
Operating Force-Max
2.55 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
PCB Hole Count
2
Packing Method
BOX; TR
Solderability
REFLOW
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. 4-2213819-5
    TE Connectivity
    Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, 2 PCB Hole Cnt, Solder Terminal, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4-2213819-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4-2213819-5 by TE Connectivity

  • Please alert me when 4-2213819-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4-2213819-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4-2213819-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4-2213819-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4-2213819-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4-2213819-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: