Part Details for 4-2203663-6 by TE Connectivity
Overview of 4-2203663-6 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 4-2203663-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM7769
|
Newark | Combination Line Connector, 4 Contact(S), Female, |Amp Te Connectivity 4-2203663-6 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 3375 |
|
$1.8200 / $2.4900 | Buy Now |
DISTI #
2266-4-2203663-6-ND
|
DigiKey | Combination Line Connector, 4 Co Min Qty: 45 Container: Bulk MARKETPLACE PRODUCT |
3375 In Stock |
|
$1.4300 / $1.6100 | Buy Now |
|
Onlinecomponents.com | 2X9 SEALED PLUG ASSY KEY A RoHS: Compliant |
3375 Partner Stock |
|
$1.2900 / $2.1900 | Buy Now |
DISTI #
66039319
|
Verical | 2 X 9 Sealed, Female Plug Assembly RoHS: Compliant Min Qty: 42 Package Multiple: 1 | Americas - 3375 |
|
$1.3400 / $1.5100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4387 |
|
RFQ | |
|
Master Electronics | 2X9 SEALED PLUG ASSY KEY A RoHS: Compliant |
3375 Partner Stock |
|
$1.2900 / $2.1900 | Buy Now |
Part Details for 4-2203663-6
4-2203663-6 CAD Models
4-2203663-6 Part Data Attributes
|
4-2203663-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2203663-6
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.988 inch | |
Body Depth | 1.237 inch | |
Body Length | 1.376 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 8.2 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |