There are no models available for this part yet.
Overview of 4-2176632-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4-2176632-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1712-4-2176632-7-ND
|
DigiKey | SQB60 82R (WIRE) 5% FASTON Min Qty: 1080 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7777 | Buy Now | |
DISTI #
279-4-2176632-7
|
Mouser Electronics | Wirewound Resistors - Through Hole SQB60 82R (WIRE) 5% FASTON RoHS: Compliant | 0 |
|
$3.7700 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1080 Package Multiple: 180 Lead time: 19 Weeks Container: Box | 0Box |
|
$3.7500 | Buy Now | ||
DISTI #
AMP4-2176632-7
|
Heilind Electronics | SQB60 82R (WIRE) 5% FASTON | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7100 / $10.1700 | Buy Now | ||
DISTI #
AMP4-2176632-7
|
Interstate Connecting Components | SQB60 82R (WIRE) 5% FASTON | 0 |
|
Buy Now | ||
DISTI #
000000000007189887
|
Sager | SQB60 82R (WIRE) 5% FASTON Min Qty: 30 | 0 |
|
$4.9900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$3.7100 / $10.1700 | Buy Now |
CAD Models for 4-2176632-7 by TE Connectivity
Part Data Attributes for 4-2176632-7 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|