Part Details for 4-2176473-4 by TE Connectivity
Results Overview of 4-2176473-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4-2176473-4 Information
4-2176473-4 by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 4-2176473-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-2176473-4
|
Avnet Americas | Resistor Precision Thin Film 0603 143 Ohm 0.1% 1/2W ?25ppm/?C Molded T/R - Tape and Reel (Alt: 4-21... more Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 3 Days Container: Reel | 0 |
|
$0.7498 / $0.7678 | Buy Now |
DISTI #
279-4-2176473-4
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 1J 143R 0.1% 1K RL RoHS: Compliant | 0 |
|
$1.0400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.8140 / $0.8350 | Buy Now |
DISTI #
AMP4-2176473-4
|
Heilind Electronics | RA73F 1J 143R 0.1% 1K RL | Americas - 0 in Stock |
|
$0.9217 / $0.9496 | Buy Now |
|
Onlinecomponents.com | RA73F 1J 143R 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.7190 / $0.8950 | Buy Now |
DISTI #
AMP4-2176473-4
|
Interstate Connecting Components | RA73F 1J 143R 0.1% 1K RL | 0 |
|
$0.9217 / $0.9496 | Buy Now |
DISTI #
000000000007283968
|
Sager | RA73F 1J 143R 0.1% 1K RL Min Qty: 1000 | 0 |
|
$0.8704 / $0.8953 | Buy Now |
DISTI #
4-2176473-4
|
Avnet Abacus | Resistor Precision Thin Film 0603 143 Ohm 01 12W 25ppmC Molded TR (Alt: 4-2176473-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RA73F 1J 143R 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.7190 / $0.8950 | Buy Now |
Part Details for 4-2176473-4
4-2176473-4 CAD Models
4-2176473-4 Part Data Attributes
|
4-2176473-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2176473-4
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 0.1% +/-Tol, 25ppm/Cel, 0630
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Number of Terminals | 2 | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0630 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |