-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4-2176416-1 by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4314791
|
Farnell | THROUGH HOLE RESISTORS RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 2 Days Container: Each | 1228 |
|
$1.0704 / $1.1391 | Buy Now |
DISTI #
4-2176416-1
|
Avnet Americas | Resistor Power Metal Oxide Film 2.4kOhm 5% 9W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 4-2176416-1) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Bulk | 0 |
|
$0.6397 / $0.6834 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 15 Weeks Container: Box |
0 Box |
|
$0.7290 | Buy Now |
DISTI #
AMP4-2176416-1
|
Heilind Electronics | 9W STD M/OX 5% 2K4 | Americas - 0 in Stock |
|
$0.8040 / $0.8284 | Buy Now |
|
Onlinecomponents.com | 9W STD M/OX 5% 2K4 RoHS: Compliant |
1534 Partner Stock |
|
$0.7650 / $1.1700 | Buy Now |
DISTI #
ROX9J2K4
|
TME | Resistor: metal oxide, 2.4kΩ, 9W, ±5%, Ø8.5x54mm, -55÷155°C Min Qty: 1800 | 0 |
|
$0.8800 | RFQ |
DISTI #
AMP4-2176416-1
|
Interstate Connecting Components | 9W STD M/OX 5% 2K4 | 0 |
|
$0.8040 / $0.8284 | Buy Now |
|
Master Electronics | 9W STD M/OX 5% 2K4 RoHS: Compliant |
1534 Partner Stock |
|
$0.7650 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2176416-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2176416-1
TE Connectivity
Fixed Resistor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BOX | |
Physical Dimension | 54mm x 8.5mm | |
Rated Power Dissipation (P) | 9 W | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |