-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 5W, 560000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4320
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-2176405-1
|
Avnet Americas | SMD Chip Resistor, 560 kOhm, ± 5%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Tape and Reel (Alt: 4-2176405-1) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.4685 / $0.5290 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4730 | Buy Now |
DISTI #
AMP4-2176405-1
|
Heilind Electronics | 3550 560K 5% | Americas - 0 in Stock |
|
$0.5557 / $0.5725 | Buy Now |
|
Onlinecomponents.com | 3550 560K 5% RoHS: Compliant |
1000 Partner Stock |
|
$0.4767 / $0.5733 | Buy Now |
DISTI #
73598562
|
Verical | SMD High Power Resistors Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.7400 | Buy Now |
DISTI #
AMP4-2176405-1
|
Interstate Connecting Components | 3550 560K 5% | 0 |
|
$0.5557 / $0.5725 | Buy Now |
DISTI #
4-2176405-1
|
Avnet Abacus | SMD Chip Resistor, 560 kOhm, � 5%, 5 W, 4320 [11050 Metric], Thick Film, High Power (Alt: 4-2176405-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3550 560K 5% RoHS: Compliant |
1000 Partner Stock |
|
$0.4767 / $0.5733 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2176405-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2176405-1
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 5W, 560000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4320
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |