-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 2940ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM7739
|
Newark | Fixed Resistor, Thin Film, 0.4W, 2940Ohm, 200V, 0.1% +/-Tol, -10, 10Ppm/Cel, Surface Mount, 1206 |Amp Te Connectivity 4-2176390-0 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.3400 / $0.4140 | Buy Now |
DISTI #
4-2176390-0
|
Avnet Americas | Res Precision Thin Film 2.94kOhm 0.1% 400mW 10ppm/?C 2-Pin 1206 SMD T/R - Tape and Reel (Alt: 4-2176390-0) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.2403 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2710 | Buy Now |
DISTI #
AMP4-2176390-0
|
Heilind Electronics | RQ 1206 2K94 0.1% 10PPM 5K RL | Americas - 0 in Stock |
|
$0.3178 / $0.3226 | Buy Now |
|
Onlinecomponents.com | RQ 1206 2K94 0.1% 10PPM 5K RL RoHS: Compliant |
5000 Partner Stock |
|
$0.2688 / $0.3251 | Buy Now |
DISTI #
73598352
|
Verical | Res Thin Film 1206 2.94K Ohm 0.1% 0.4W ±10ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.2860 | Buy Now |
DISTI #
421763900-TEC
|
TME | Resistor: thin film Min Qty: 5000 | 5000 |
|
$0.2660 | Buy Now |
DISTI #
AMP4-2176390-0
|
Interstate Connecting Components | RQ 1206 2K94 0.1% 10PPM 5K RL | 0 |
|
$0.3178 / $0.3226 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |
DISTI #
C1S114415398750
|
Chip1Stop | Surface Mount Resistor | 5000 |
|
$0.3010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2176390-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2176390-0
TE Connectivity
Fixed Resistor, Thin Film, 0.4W, 2940ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 2940 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |