-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-2176327-5
|
Avnet Americas | Res Pulse Withstand Thick Film 0805 47k Ohm 1% 1/3W ?100ppm/?C Molded Paper T/R - Tape and Reel (Alt: 4-2176327-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0232 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0219 | Buy Now |
DISTI #
AMP4-2176327-5
|
Heilind Electronics | CRGP 0805 47K 1% | Americas - 0 in Stock |
|
$0.0247 / $0.0269 | Buy Now |
|
Onlinecomponents.com | CRGP 0805 47K 1% RoHS: Compliant | 0 |
|
$0.0206 / $0.0282 | Buy Now |
DISTI #
77365900
|
Verical | Res Thick Film 0805 47K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 640 Package Multiple: 10 | Americas - 4570 |
|
$0.0351 / $0.1103 | Buy Now |
DISTI #
CRGP0805F47K
|
TME | Resistor: thick film, SMD, 0805, 47kΩ, 300mW, ±1%, CRGP Min Qty: 10 | 4570 |
|
$0.0279 / $0.1682 | Buy Now |
DISTI #
AMP4-2176327-5
|
Interstate Connecting Components | CRGP 0805 47K 1% | 0 |
|
$0.0247 / $0.0269 | Buy Now |
DISTI #
4-2176327-5
|
Avnet Abacus | Res Pulse Withstand Thick Film 0805 47k Ohm 1% 1/3W �100ppm/�C Molded Paper T/R (Alt: 4-2176327-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGP 0805 47K 1% RoHS: Compliant | 0 |
|
$0.0206 / $0.0282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2176327-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2176327-5
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for 4-2176327-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-2176327-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGH0805F47K | Fixed Resistor | TE Connectivity | 4-2176327-5 vs CRGH0805F47K |