-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM7721
|
Newark | Crgp 0402 100K 1% |Amp Te Connectivity 4-2176325-9 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 170000 |
|
$0.0160 / $0.0170 | Buy Now |
DISTI #
4-2176325-9
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ? 1%, 125 mW, 0402 [1005 Metric], Thick Film, Precision, Pulse Withstanding - Tape and Reel (Alt: 4-2176325-9) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 5 Days Container: Reel | 20000 |
|
$0.0086 / $0.0092 | Buy Now |
DISTI #
73AC3522
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ? 1%, 125 mW, 0402 [1005 Metric], Thick Film, Precision, Pulse Withstanding - Product that comes on tape, but is not reeled (Alt: 73AC3522) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Ammo Pack | 19400 Partner Stock |
|
$0.0230 / $0.1460 | Buy Now |
|
Future Electronics | 0402 100 kOhm 1% 1/8 W ±100ppm/°C Surface Mount General Purpose Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0106 / $0.0127 | Buy Now |
DISTI #
AMP4-2176325-9
|
Heilind Electronics | CRGP0402F100K CRGP 0402 100K 1% / 4-2176325- | Americas - 0 in Stock |
|
$0.0104 / $0.0123 | Buy Now |
|
Onlinecomponents.com | CRGP 0402 100K 1% RoHS: Compliant |
200000 In Stock |
|
$0.0107 / $0.0145 | Buy Now |
DISTI #
81050442
|
Verical | Res Thick Film 0402 100K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 170000 |
|
$0.0103 / $0.0111 | Buy Now |
DISTI #
AMP4-2176325-9
|
Interstate Connecting Components | CRGP0402F100K CRGP 0402 100K 1% / 4-2176325- | 0 |
|
$0.0104 / $0.0123 | Buy Now |
|
Powell Electronics | SMD Thick Film Min Qty: 1 | 16 |
|
$0.0229 / $0.0388 | Buy Now |
DISTI #
000000000005735924
|
Sager | Thick Film Resistors - SMD CRGP 0402 100K 1% Min Qty: 20000 | 0 |
|
$0.0108 / $0.0119 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2176325-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2176325-9
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |