Part Details for 4-2176236-9 by TE Connectivity
Overview of 4-2176236-9 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-2176236-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP4-2176236-9
|
Heilind Electronics | CPF A 0402 2K21 1% 50PPM 5K RL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP4-2176236-9
|
Interstate Connecting Components | CPF A 0402 2K21 1% 50PPM 5K RL | 0 |
|
Buy Now |
Part Details for 4-2176236-9
4-2176236-9 CAD Models
4-2176236-9 Part Data Attributes
|
4-2176236-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2176236-9
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 1% +/-Tol, 50ppm/Cel, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% |