Part Details for 4-2176186-3 by TE Connectivity
Overview of 4-2176186-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-2176186-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-2176186-3
|
Avnet Americas | Res High Power Thick Film 1206 390k Ohm 1% 1/2W ?100ppm/?C Molded Paper T/R - Tape and Reel (Alt: 4-2176186-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 4 Days Container: Reel | 0 |
|
$0.0148 / $0.0153 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0165 | Buy Now |
DISTI #
AMP4-2176186-3
|
Heilind Electronics | CRGH1206 1% 390K 0.5W | Americas - 0 in Stock |
|
$0.0190 / $0.0203 | Buy Now |
|
Onlinecomponents.com | CRGH1206 1% 390K 0.5W RoHS: Compliant | 0 |
|
$0.0158 / $0.0213 | Buy Now |
DISTI #
AMP4-2176186-3
|
Interstate Connecting Components | CRGH1206 1% 390K 0.5W | 0 |
|
$0.0190 / $0.0203 | Buy Now |
|
Master Electronics | CRGH1206 1% 390K 0.5W RoHS: Compliant | 0 |
|
$0.0158 / $0.0213 | Buy Now |
Part Details for 4-2176186-3
4-2176186-3 CAD Models
4-2176186-3 Part Data Attributes
|
4-2176186-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2176186-3
TE Connectivity
Fixed Resistor, Thick Film, 0.5W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 4 Days | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |