Part Details for 4-2176073-4 by TE Connectivity
Overview of 4-2176073-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4-2176073-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-2176073-4-ND
|
DigiKey | RES SMD 1.5K OHM 0.5% 1/32W 0201 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1111 | Buy Now |
DISTI #
4-2176073-4
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ± 0.5%, 31 mW, 0201 [0603 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 4-2176073-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.0778 / $0.0878 | Buy Now |
DISTI #
571-4-2176073-4
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0201 1K5 0.5% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0900 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0746 | Buy Now |
DISTI #
AMP4-2176073-4
|
Heilind Electronics | CPF 0201 1K5 0.5% 25PPM 1K RL | Americas - 0 in Stock |
|
$0.0901 / $0.1184 | Buy Now |
|
Onlinecomponents.com | CPF 0201 1K5 0.5% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0668 / $0.1067 | Buy Now |
DISTI #
AMP4-2176073-4
|
Interstate Connecting Components | CPF 0201 1K5 0.5% 25PPM 1K RL | 0 |
|
$0.0901 / $0.1184 | Buy Now |
DISTI #
4-2176073-4
|
Avnet Abacus | SMD Chip Resistor, 1.5 kOhm, � 0.5%, 31 mW, 0201 [0603 Metric], Thin Film, High Precision High Stability (Alt: 4-2176073-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CPF 0201 1K5 0.5% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0668 / $0.1067 | Buy Now |
Part Details for 4-2176073-4
4-2176073-4 CAD Models
4-2176073-4 Part Data Attributes
|
4-2176073-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2176073-4
TE Connectivity
RES SMD 1.5K OHM 0.5% 1/32W 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | .58mm x .29mm x .23mm | |
Rated Power Dissipation (P) | 0.031 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% |