-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2866
|
Newark | Cage Assy, Qsfp28 1X1, Gasket, Hs, Lp |Amp Te Connectivity 4-2170754-4 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.4300 | Buy Now |
DISTI #
4-2170754-4-ND
|
DigiKey | CONN QSFP28 CAGE W/HSINK R/A Min Qty: 63 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.8818 | Buy Now |
DISTI #
4-2170754-4
|
Avnet Americas | CAGE ASSY, QSFP28 1X1, GASKET, HS, LP - Trays (Alt: 4-2170754-4) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Container: Tray | 0 |
|
$17.0432 / $20.5096 | Buy Now |
DISTI #
571-4-2170754-4
|
Mouser Electronics | I/O Connectors CAGE ASSY QSFP28 1X1 GASKET HS LP RoHS: Compliant | 0 |
|
$21.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Container: Tray | 0Tray |
|
$17.0000 | Buy Now |
DISTI #
AMP4-2170754-4
|
Heilind Electronics | CAGE ASSY, QSFP28 1X1, GASKET, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CAGE ASSY, QSFP28 1X1, GASKET, HS, LP RoHS: Compliant | 0 |
|
$19.5100 / $28.4400 | Buy Now |
DISTI #
4-2170754-4
|
Avnet Americas | CAGE ASSY, QSFP28 1X1, GASKET, HS, LP - Trays (Alt: 4-2170754-4) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Container: Tray | 0 |
|
$17.0432 / $20.5096 | Buy Now |
DISTI #
AMP4-2170754-4
|
Interstate Connecting Components | CAGE ASSY, QSFP28 1X1, GASKET, | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 4-2170754-4
|
PEI Genesis | Assembly Item, Nickel Silver | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2170754-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2170754-4
TE Connectivity
Assembly Item, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |