-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, 24VDC (Coil), 530mW (Coil), 16A (Contact), 300VDC (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3850
|
Newark | Rzl3-1C4-L024-W/Te Connectivity/Amp Brand |Amp Te Connectivity 4-2158100-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.9700 | Buy Now |
|
Onlinecomponents.com | RZL3-1C4-L024-W RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
TE Connectivity 4-2158100-7
|
PEI Genesis | Power/Signal Relay 1 Form C | 18855 |
|
Buy Now | |
DISTI #
000000000005525702
|
Sager | General Purpose Relays RZL3-1C4-L024-W | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2158100-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2158100-7
TE Connectivity
Power/Signal Relay, 1 Form C, 24VDC (Coil), 530mW (Coil), 16A (Contact), 300VDC (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 530 mW | |
Coil Resistance | 1086 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 300 V | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |