-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A128813-ND
|
DigiKey | PLUG SUBASSY, D, HVA280-2PHM F Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
40 In Stock |
|
$7.0347 / $12.2400 | Buy Now |
DISTI #
4-2103015-4
|
Avnet Americas | AMP4-2103015-4 - Bulk (Alt: 4-2103015-4) Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3341 / $6.5642 | Buy Now |
DISTI #
571-4-2103015-4
|
Mouser Electronics | Automotive Connectors PLUG SUBASSY D HVA280-2PHM F RoHS: Compliant | 721 |
|
$7.5800 / $11.1200 | Buy Now |
|
Future Electronics | 2 Position 2.8 Tab Contact Size 33A Cable Assembly Receptacle RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$7.3800 / $7.5100 | Buy Now |
DISTI #
AMP4-2103015-4
|
Heilind Electronics | PLUG SUBASSY, D, HVA280-2 | Americas - 0 in Stock |
|
$8.2506 / $8.6314 | Buy Now |
|
Onlinecomponents.com | PLUG SUBASSY, D, HVA280-2PHM F RoHS: Compliant |
500 In Stock |
|
$7.0800 / $11.1500 | Buy Now |
DISTI #
83637541
|
Verical | Conn Housing PL 2 POS 10.4mm Crimp ST Cable Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2430 | Americas - 500 |
|
$9.5765 / $13.1176 | Buy Now |
DISTI #
70372128
|
Verical | Conn Housing PL 2 POS 10.4mm Crimp ST Cable Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2317 | Americas - 5 |
|
$6.4580 / $9.4289 | Buy Now |
DISTI #
4-2103015-4
|
TTI | Automotive Connectors PLUG SUBASSY D HVA280-2PHM F RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$7.5900 / $11.0100 | Buy Now |
DISTI #
AMP4-2103015-4
|
Interstate Connecting Components | PLUG SUBASSY, D, HVA280-2 | 0 |
|
$8.2506 / $8.6314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2103015-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2103015-4
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.177 inch | |
Body Depth | 1.087 inch | |
Body Length | 1.295 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 850 V | |
Terminal Pitch | 10.4 mm |