Part Details for 4-204690-0 by TE's AMP
Overview of 4-204690-0 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 4-204690-0
4-204690-0 CAD Models
4-204690-0 Part Data Attributes
|
4-204690-0
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
4-204690-0
TE's AMP
54 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 54 |
Alternate Parts for 4-204690-0
This table gives cross-reference parts and alternative options found for 4-204690-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-204690-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-204690-9 | 54 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE's AMP | 4-204690-0 vs 6-204690-9 |
7-204690-0 | 54 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE's AMP | 4-204690-0 vs 7-204690-0 |
7-204690-2 | 54 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE's AMP | 4-204690-0 vs 7-204690-2 |
3-204690-8 | CONNECTOR, 54 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | 4-204690-0 vs 3-204690-8 |
3-204690-9 | CONNECTOR, 54 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | 4-204690-0 vs 3-204690-9 |
5-204690-6 | 54 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE's AMP | 4-204690-0 vs 5-204690-6 |
5-204690-6 | CONNECTOR, 54 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | 4-204690-0 vs 5-204690-6 |
5-204690-7 | 54 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE's AMP | 4-204690-0 vs 5-204690-7 |
5-204690-5 | CONNECTOR, 54 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | 4-204690-0 vs 5-204690-5 |
4-204690-7 | CONNECTOR, 54 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | 4-204690-0 vs 4-204690-7 |