-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-1971817-4) 4P,RAST 2.5 Tab Header,Ex- Locking,THV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1645
|
Newark | 4P, rast 2.5 Tab Header, ex- Locking, thv |Amp Te Connectivity 4-1971817-4 RoHS: Not Compliant Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Bulk | 2486 |
|
$0.5580 | Buy Now |
DISTI #
99X3097
|
Newark | 4P, rast 2.5 Tab Header, ex- Locking, thv |Te Connectivity 4-1971817-4 RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4410 / $0.4880 | Buy Now |
DISTI #
4-1971817-4
|
Avnet Americas | 4P,RAST 2.5 TAB HEADER,EX- LOCKING,THV - Trays (Alt: 4-1971817-4) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Wire to Board HDR 4Power POS 2.5mm Solder ST Top Entry Thru-Hole Box/Tube RoHS: Compliant |
2486 Partner Stock |
|
$0.3929 / $0.8612 | Buy Now |
DISTI #
17295250
|
Verical | Conn Shrouded Header (4 Sides) HDR 4Power POS 2.5mm Solder ST Top Entry Thru-Hole Box/Tube RoHS: Compliant Min Qty: 139 Package Multiple: 1 | Americas - 2486 |
|
$0.4200 / $0.4500 | Buy Now |
DISTI #
419718174-TEC
|
TME | 4-1971817-4 Min Qty: 81 | 2486 |
|
$0.4423 / $0.5147 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3231 |
|
RFQ | |
DISTI #
C1S757104620688
|
Chip1Stop | Conn Positive Lock Connector HDR 4 POS 2.5mm Solder ST Thru-Hole Box/Carton/Tube RoHS: Compliant | 2486 |
|
$0.4800 / $0.5130 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 4Power POS 2.5mm Solder ST Top Entry Thru-Hole Box/Tube RoHS: Compliant |
2486 Partner Stock |
|
$0.3929 / $0.8612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1971817-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1971817-4
TE Connectivity
(4-1971817-4) 4P,RAST 2.5 Tab Header,Ex- Locking,THV
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.36 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.49 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 149.6u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |