-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X3084
|
Newark | Ptl 1X2 Plug Hsg Std Temp Key D Yel |Te Connectivity 4-1971773-2 RoHS: Not Compliant Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3080 | Buy Now |
DISTI #
4-1971773-2-ND
|
DigiKey | CONN PLUG HSG 2POS 6.00MM Min Qty: 21000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2710 | Buy Now |
DISTI #
4-1971773-2
|
Avnet Americas | 1X2 PLUG HOUSING KEY D YEL - Bulk (Alt: 4-1971773-2) RoHS: Compliant Min Qty: 21000 Package Multiple: 3500 Lead time: 19 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2551 | Buy Now |
DISTI #
571-4-1971773-2
|
Mouser Electronics | Headers & Wire Housings 1x2 plug housing Key D yel RoHS: Compliant | 11531 |
|
$0.2700 / $0.6700 | Buy Now |
|
Future Electronics | 2 Position 6.00mm PTL Plug- Yellow RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3500 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.2700 / $0.2800 | Buy Now |
|
Future Electronics | 2 Position 6.00mm PTL Plug- Yellow RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3500 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.2700 / $0.2800 | Buy Now |
DISTI #
AMP4-1971773-2
|
Heilind Electronics | PTL 1X2 PLUG HSG STD TEMP \\ | Americas - 0 in Stock |
|
$0.3188 / $0.3236 | Buy Now |
|
Onlinecomponents.com | PTL 1X2 PLUG HSG STD TEMP KEY D YEL RoHS: Compliant |
10224 In Stock |
|
$0.2756 / $0.5265 | Buy Now |
DISTI #
51521207
|
Verical | Conn Housing PL 2 POS 6mm Crimp ST Cable Mount Yellow Carton RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1729 | Americas - 10200 |
|
$0.3741 / $0.6845 | Buy Now |
DISTI #
4-1971773-2
|
TTI | Headers & Wire Housings 1x2 plug housing Key D yel Min Qty: 21000 Package Multiple: 3500 Container: Each | Americas - 0 |
|
$0.2580 / $0.2630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1971773-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1971773-2
TE Connectivity
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.665 inch | |
Body Depth | 0.98 inch | |
Body Length | 0.618 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |