-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LA3,.250,.006,SILVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H8569
|
Newark | La3,.250,.006,silver Rohs Compliant: Yes |Amp Te Connectivity 4-192038-8 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 | Buy Now |
DISTI #
4-192038-8-ND
|
DigiKey | CONTACT FEMALE BAND POWER SILVER Min Qty: 10000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5093 | Buy Now |
DISTI #
4-192038-8
|
Avnet Americas | Connector Accessories Preformed Bridge - Bulk (Alt: 4-192038-8) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$3.3028 | Buy Now |
DISTI #
571-4-192038-8
|
Mouser Electronics | Heavy Duty Power Connectors LA3 .250 .006 SILVER RoHS: Compliant | 0 |
|
$3.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 11 Weeks Container: Box | 0Box |
|
$3.3100 | Buy Now |
DISTI #
AMP4-192038-8
|
Heilind Electronics | RECTANGULAR CONTACT INSERTS, SOCKET, 1 POSITION, 110 A, POW | Americas - 0 in Stock |
|
$4.1286 | Buy Now |
|
Onlinecomponents.com | LA3,.250,.006,SILVER RoHS: Compliant |
1 In Stock |
|
$3.8000 / $7.1000 | Buy Now |
DISTI #
4-192038-8
|
TTI | Heavy Duty Power Connectors LA3 .250 .006 SILVER Min Qty: 10000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$3.4700 | Buy Now |
DISTI #
AMP4-192038-8
|
Interstate Connecting Components | RECTANGULAR CONTACT INSERTS, SOCKET, 1 POSITION, 110 A, POW | 0 |
|
$4.1286 | Buy Now |
DISTI #
000000000000846602
|
Sager | Heavy Duty Power Connectors LA3 .250 .006 SILVER Min Qty: 5000 | 0 |
|
$4.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-192038-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-192038-8
TE Connectivity
LA3,.250,.006,SILVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER | |
Material | BERYLLIUM COPPER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -196 °C | |
Rated Current | 110 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |