-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, 12VDC (Coil), 1200mW (Coil), 30A (Contact), 12VDC (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4-1904124-3 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4555955
|
Farnell | AUTOMOTIVE RELAY RoHS: Compliant Min Qty: 15 Lead time: 1 Weeks, 2 Days Container: Each | 84 |
|
$5.2688 / $5.3724 | Buy Now |
DISTI #
A122157-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 30A 12V Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3974 / $4.2100 | Buy Now |
DISTI #
4-1904124-3
|
Avnet Americas | Relay Automotive SPDT-CO 30A 12VDC 119 Ohm Socket Mount - Boxed Product (Development Kits) (Alt: 4-1... more RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 2 Days Container: Box | 0 |
|
$1.9952 / $2.1664 | Buy Now |
DISTI #
655-4-1904124-3
|
Mouser Electronics | Automotive Relays V23074A1001A403 EV-CBOX RoHS: Compliant | 2634 |
|
$3.6300 / $3.9300 | Buy Now |
|
Future Electronics | V23074-A1001-A403 SPDT 12 VDC 30 A Plug-In Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 18 Weeks Container: Box |
0 Box |
|
$2.2000 | Buy Now |
DISTI #
AMP4-1904124-3
|
Heilind Electronics | V23074A1001A403-EV-CBOX | Americas - 0 in Stock |
|
$2.5803 / $2.7573 | Buy Now |
|
Onlinecomponents.com | V23074A1001A403-EV-CBOX RoHS: Compliant |
6439 In Stock |
|
$2.1260 / $3.6290 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4900 / $13.9400 | Buy Now |
DISTI #
4-1904124-3
|
TTI | Automotive Relays V23074A1001A403 EV-CBOX RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 4271 In Stock |
|
$3.6300 / $4.0400 | Buy Now |
DISTI #
V23074A1001A403
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, 20A, automotive, 119Ω Min Qty: 1 | 1161 |
|
$2.7200 / $4.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1904124-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1904124-3
TE Connectivity
Power/Signal Relay, 1 Form C, 12VDC (Coil), 1200mW (Coil), 30A (Contact), 12VDC (Contact), Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.5 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 23 mm | |
Coil Power | 1200 mW | |
Coil Resistance | 119 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 105 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SNAP ON | |
Weight | 16 g |