-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 15ohm, SURFACE MOUNT, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-4-1879743-9-ND
|
DigiKey | Fixed Resistor, Thin Film, 0.1W, Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4-1879743-9
|
Avnet Americas | Holswothy RP73, Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Cut Tape Length, .1 %, Thin Film - Tape and Reel (Alt: 4-1879743-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.4211 / $0.5068 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.4470 | Buy Now |
DISTI #
AMP4-1879743-9
|
Heilind Electronics | RP 1J 15R 0.1% 15PPM CUT LENGT | Americas - 0 in Stock |
|
$0.5047 / $0.6734 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 15 Ohm 0.1% 0.1W(1/10W) ±15ppm/°C Pad SMD Medical T/R RoHS: Compliant |
500 Partner Stock |
|
$0.4087 / $0.5872 | Buy Now |
DISTI #
AMP4-1879743-9
|
Interstate Connecting Components | RP 1J 15R 0.1% 15PPM CUT LENGT | 0 |
|
$0.5047 / $0.6734 | Buy Now |
DISTI #
4-1879743-9
|
Avnet Abacus | Holswothy RP73, Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Cut Tape Length, .1 %, Thin Film (Alt: 4-1879743-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 9500 |
|
Buy Now | |
DISTI #
4-1879743-9
|
Avnet Asia | Holswothy RP73, Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Cut Tape Length, .1 %, Thin Film (Alt: 4-1879743-9) RoHS: Compliant Min Qty: 1750 Package Multiple: 250 | 0 |
|
$0.4461 / $0.5027 | Buy Now |
|
Master Electronics | Res Thin Film 0603 15 Ohm 0.1% 0.1W(1/10W) ±15ppm/°C Pad SMD Medical T/R RoHS: Compliant |
500 Partner Stock |
|
$0.4087 / $0.5872 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1879743-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1879743-9
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 15ohm, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |