-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.82 OHM 1% 1/4W 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1879462-2
|
Avnet Americas | SMD Current Sense Resistor, 820 Milliohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: 4-1879462-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0440 / $0.0497 | Buy Now |
DISTI #
571-4-1879462-2
|
Mouser Electronics | Current Sense Resistors - SMD RL73H 2B R82 1% 1K RL RoHS: Compliant | 0 |
|
$0.0440 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0444 | Buy Now |
DISTI #
AMP4-1879462-2
|
Heilind Electronics | RL73H 2B R82 1% 1K RL | Americas - 0 in Stock |
|
$0.0509 / $0.0669 | Buy Now |
|
Onlinecomponents.com | RL73H 2B R82 1% 1K RL RoHS: Compliant | 0 |
|
$0.0383 / $0.0727 | Buy Now |
DISTI #
AMP4-1879462-2
|
Interstate Connecting Components | RL73H 2B R82 1% 1K RL | 0 |
|
$0.0509 / $0.0669 | Buy Now |
DISTI #
4-1879462-2
|
Avnet Abacus | SMD Current Sense Resistor, 820 Milliohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film (Alt: 4-1879462-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4-1879462-2
|
Avnet Abacus | SMD Current Sense Resistor, 820 Milliohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film (Alt: 4-1879462-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RL73H 2B R82 1% 1K RL RoHS: Compliant | 0 |
|
$0.0383 / $0.0727 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1879462-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1879462-2
TE Connectivity
RES SMD 0.82 OHM 1% 1/4W 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |