There are no models available for this part yet.
Overview of 4-1879417-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 4-1879417-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4-1879417-5
|
Avnet Americas | Precision Resistor Thin Film 13.5kOhm 0.1% 0603 Paper T/R - Tape and Reel (Alt: 4-1879417-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.1041 / $0.1175 | Buy Now | |
DISTI #
571-4-1879417-5
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0603 13K5 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0990 / $0.3700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0997 | Buy Now | ||
DISTI #
AMP4-1879417-5
|
Heilind Electronics | CPF 0603 13K5 0.1% 25PPM 1K RL | Americas - 0 in Stock |
|
$0.1205 / $0.1583 | Buy Now | |
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 13.5 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0893 / $0.1427 | Buy Now | ||
DISTI #
AMP4-1879417-5
|
Interstate Connecting Components | CPF 0603 13K5 0.1% 25PPM 1K RL | 0 |
|
$0.1205 / $0.1583 | Buy Now | |
Master Electronics | Thin Film Resistor - SMD 0603 - 13.5 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0893 / $0.1427 | Buy Now |
CAD Models for 4-1879417-5 by TE Connectivity
Part Data Attributes for 4-1879417-5 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks, 3 Days
|
Number of Terminals
|
2
|
Packing Method
|
TR
|
Physical Dimension
|
1.55mm x .8mm x .45mm
|
Rated Power Dissipation (P)
|
0.063 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Tolerance
|
0.1%
|