Part Details for 4-1879417-0 by TE Connectivity
Overview of 4-1879417-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 4-1879417-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1879417-0
|
Avnet Americas | Precision Resistor Thin Film 6.57kOhm 0.1% 0603 Paper T/R - Tape and Reel (Alt: 4-1879417-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.1041 / $0.1175 | Buy Now |
DISTI #
571-4-1879417-0
|
Mouser Electronics | Thick Film Resistors - SMD CPF 0603 6K57 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0990 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0997 | Buy Now |
DISTI #
AMP4-1879417-0
|
Heilind Electronics | CPF 0603 6K57 0.1% 25PPM 1K RL | Americas - 0 in Stock |
|
$0.1205 / $0.1583 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 6.57 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0893 / $0.1427 | Buy Now |
DISTI #
AMP4-1879417-0
|
Interstate Connecting Components | CPF 0603 6K57 0.1% 25PPM 1K RL | 0 |
|
$0.1205 / $0.1583 | Buy Now |
|
Master Electronics | Thin Film Resistor - SMD 0603 - 6.57 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0893 / $0.1427 | Buy Now |
Part Details for 4-1879417-0
4-1879417-0 CAD Models
4-1879417-0 Part Data Attributes
|
4-1879417-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1879417-0
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 0.1% +/-Tol, 25ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Number of Terminals | 2 | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |