Part Details for 4-1879350-3 by TE Connectivity
Overview of 4-1879350-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1879350-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1879350-3
|
Avnet Americas | Resistor, 12 Ohm, ± 5%, 1 W, Axial Leaded, Metal Film, Power - Tape and Reel (Alt: 4-1879350-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
$0.0333 / $0.0364 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.0330 | Buy Now |
DISTI #
AMP4-1879350-3
|
Heilind Electronics | RR01 5% 12R AMMO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RR01 5% 12R AMMO RoHS: Compliant | 0 |
|
$0.0299 / $0.0420 | Buy Now |
DISTI #
4-1879350-3
|
Avnet Americas | Resistor, 12 Ohm, ± 5%, 1 W, Axial Leaded, Metal Film, Power - Tape and Reel (Alt: 4-1879350-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
$0.0333 / $0.0364 | Buy Now |
DISTI #
AMP4-1879350-3
|
Interstate Connecting Components | RR01 5% 12R AMMO | 0 |
|
Buy Now | |
DISTI #
4-1879350-3
|
Avnet Abacus | Resistor, 12 Ohm, � 5%, 1 W, Axial Leaded, Metal Film, Power (Alt: 4-1879350-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RR01 5% 12R AMMO RoHS: Compliant | 0 |
|
$0.0299 / $0.0420 | Buy Now |