4-1879337-5
TE Connectivity
Description: RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 7150ohm, SURFACE MOUNT, 0603, CHIP

Overview of 4-1879337-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 4-1879337-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 10AK1994
Newark Thin Film Resistors-Smd Cpf 0603 7K15 1% 50Ppm |Neohm Te Connectivity 4-1879337-5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 93000
  • 1,000 $0.0230
$0.0230 Buy Now
DISTI # 4-1879337-5
Avnet Americas SMD Chip Resistor, 7.15 kOhm, ± 1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 4-1879337-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel 0
  • 1,000 $0.0174
  • 2,000 $0.0169
  • 4,000 $0.0164
  • 6,000 $0.0159
  • 8,000 $0.0154
$0.0154 / $0.0174 Buy Now
DISTI # 71335911
RS CPF 0603 7K15 1% 50PPM 1K RL | TE Connectivity 4-1879337-5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $0.0210
  • 2,000 $0.0210
$0.0210 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 1,000 $0.0155
$0.0155 Buy Now
DISTI # AMP4-1879337-5
Heilind Electronics CPF 0603 7K15 1% 50PPM 1K RL Americas - 0 in Stock
  • 1,000 $0.0234
  • 9,000 $0.0197
  • 21,000 $0.0176
  • 46,000 $0.0168
  • 91,000 $0.0158
$0.0158 / $0.0234 Buy Now
Onlinecomponents.com Res Thin Film 0603 7.15K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R RoHS: Compliant 93000 Partner Stock
  • 1,000 $0.0231
  • 8,000 $0.0196
  • 25,000 $0.0159
  • 50,000 $0.0148
  • 100,000 $0.0136
  • 150,000 $0.0133
  • 250,000 $0.0131
  • 500,000 $0.0128
$0.0128 / $0.0231 Buy Now
DISTI # 418793375-TEC
TME Resistor: thin film Min Qty: 3000 93000
  • 3,000 $0.0148
  • 10,000 $0.0141
  • 20,000 $0.0133
  • 50,000 $0.0126
$0.0126 / $0.0148 Buy Now
DISTI # AMP4-1879337-5
Interstate Connecting Components CPF 0603 7K15 1% 50PPM 1K RL 0
  • 1,000 $0.0234
  • 9,000 $0.0197
  • 21,000 $0.0176
  • 46,000 $0.0168
  • 91,000 $0.0158
$0.0158 / $0.0234 Buy Now
Chip 1 Exchange INSTOCK 120900
RFQ
DISTI # 4-1879337-5
Avnet Abacus SMD Chip Resistor, 7.15 kOhm, � 1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 4-1879337-5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757101728350
Chip1Stop Res Thin Film 0603 7.15K Ohm 1% 0.063W(1/16W) ±50ppm/C Molded SMD Paper T/R RoHS: Compliant 93000
  • 5,000 $0.0152
  • 10,000 $0.0143
  • 20,000 $0.0135
  • 50,000 $0.0126
$0.0126 / $0.0152 Buy Now
DISTI # C1S757101728369
Chip1Stop Res Thin Film 0603 7.15K Ohm 1% 0.063W(1/16W) ±50ppm/C Molded SMD Paper T/R RoHS: Compliant 755
  • 600 $0.0041
$0.0041 Buy Now
Master Electronics Res Thin Film 0603 7.15K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R RoHS: Compliant 93000 Partner Stock
  • 1,000 $0.0231
  • 8,000 $0.0196
  • 25,000 $0.0159
  • 50,000 $0.0148
  • 100,000 $0.0136
  • 150,000 $0.0133
  • 250,000 $0.0131
  • 500,000 $0.0128
$0.0128 / $0.0231 Buy Now

CAD Models for 4-1879337-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4-1879337-5 by TE Connectivity

4-1879337-5
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Physical Dimension
1.55mm x .8mm x .45mm
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
7150 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. 4-1879337-5
    TE Connectivity
    RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 7150ohm, SURFACE MOUNT, 0603, CHIP
    VS

Alternate Parts for 4-1879337-5

This table gives cross-reference parts and alternative options found for 4-1879337-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1879337-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TFCR0603-10W-C-7151FT-1K Fixed Resistor, Thin Film, 0.1W, 7150ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD 4-1879337-5 vs TFCR0603-10W-C-7151FT-1K
CTTFR0603FTD7151 RESISTOR, THIN FILM, 0.0625W, 1%, 50ppm, 7150ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Central Technologies 4-1879337-5 vs CTTFR0603FTD7151
TFCR0603-16W-C-7151FT-1K Fixed Resistor, Thin Film, 0.063W, 7150ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD 4-1879337-5 vs TFCR0603-16W-C-7151FT-1K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4-1879337-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4-1879337-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 4-1879337-5 would you like to use for your alert(s)?
  • Please alert me when 4-1879337-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4-1879337-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4-1879337-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4-1879337-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4-1879337-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4-1879337-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: