-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.125W, 0.1%, 15ppm, 732ohm, SURFACE MOUNT, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1879273-3
|
Avnet Americas | SMD Chip Resistor, 732 Ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power Precision - Bag (Alt: 4-1879273-3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag | 0 |
|
$0.4211 / $0.5068 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.4470 | Buy Now |
DISTI #
AMP4-1879273-3
|
Heilind Electronics | RP 2A 732R 0.1% 15PPM CUT LENG | Americas - 0 in Stock |
|
$0.5047 / $0.6734 | Buy Now |
|
Onlinecomponents.com | RP 2A 732R 0.1% 15PPM CUT LENGTH RoHS: Compliant | 0 |
|
$0.4058 / $0.6067 | Buy Now |
DISTI #
AMP4-1879273-3
|
Interstate Connecting Components | RP 2A 732R 0.1% 15PPM CUT LENG | 0 |
|
$0.5047 / $0.6734 | Buy Now |
DISTI #
4-1879273-3
|
Avnet Abacus | SMD Chip Resistor, 732 Ohm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power Precision (Alt: 4-1879273-3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2A 732R 0.1% 15PPM CUT LENGTH RoHS: Compliant | 0 |
|
$0.4058 / $0.6067 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1879273-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1879273-3
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.1%, 15ppm, 732ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 732 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for 4-1879273-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1879273-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF-N0805732R0,1%15PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 732ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Microtech GmbH Electronic | 4-1879273-3 vs CMF-N0805732R0,1%15PPM/KKP10 |
CMF0805732R0,05%15PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 732ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Microtech GmbH Electronic | 4-1879273-3 vs CMF0805732R0,05%15PPM/KKP10 |
CMF-K0805732R0,05%15PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 732ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Microtech GmbH Electronic | 4-1879273-3 vs CMF-K0805732R0,05%15PPM/KKP10 |
CMF0805732R0,1%15PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 732ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Microtech GmbH Electronic | 4-1879273-3 vs CMF0805732R0,1%15PPM/KKP10 |
CMF-N0805732R0,05%15PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 732ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Microtech GmbH Electronic | 4-1879273-3 vs CMF-N0805732R0,05%15PPM/KKP10 |