There are no models available for this part yet.
Overview of 4-1879160-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4-1879160-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4-1879160-7
|
Avnet Americas | RN 0805 5R49 0.1% 10PPM 5K RL (Alt: 4-1879160-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Reel | 0Reel |
|
$0.1956 | Buy Now | ||
DISTI #
AMP4-1879160-7
|
Heilind Electronics | RN 0805 5R49 0.1% 10PPM 5K RL | Americas - 0 in Stock |
|
$0.2301 / $0.2371 | Buy Now | |
Onlinecomponents.com | RN 0805 5R49 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2029 / $0.2236 | Buy Now | ||
DISTI #
AMP4-1879160-7
|
Interstate Connecting Components | RN 0805 5R49 0.1% 10PPM 5K RL | 0 |
|
$0.2301 / $0.2371 | Buy Now | |
Master Electronics | RN 0805 5R49 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2029 / $0.2236 | Buy Now |
CAD Models for 4-1879160-7 by TE Connectivity
Part Data Attributes for 4-1879160-7 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
RECTANGULAR PACKAGE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Physical Dimension
|
2mm x 1.25mm x .55mm
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5.49 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for 4-1879160-7
This table gives cross-reference parts and alternative options found for 4-1879160-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1879160-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C2A5R49ATDG | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 5.49ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | 4-1879160-7 vs RN73C2A5R49ATDG |
CAR08055.49OHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.1W, 5.49ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | 4-1879160-7 vs CAR08055.49OHMS0.05%10PPM |
AR05BBBX5R49N | Fixed Resistor, Thin Film, 0.1W, 5.49ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | 4-1879160-7 vs AR05BBBX5R49N |
AR05BTRC6X5R49N | Fixed Resistor, Thin Film, 0.1W, 5.49ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | 4-1879160-7 vs AR05BTRC6X5R49N |
AR05APC6X5R49N | Fixed Resistor, Thin Film, 0.1W, 5.49ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | 4-1879160-7 vs AR05APC6X5R49N |
RN73C2ATD5R49A | Fixed Resistor, Thin Film, 0.1W, 5.49ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | 4-1879160-7 vs RN73C2ATD5R49A |
AR05BTBX5R49 | Fixed Resistor, Thin Film, 0.1W, 5.49ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | 4-1879160-7 vs AR05BTBX5R49 |
PRC0805TC10X5.49R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 5.49ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | 4-1879160-7 vs PRC0805TC10X5.49R+-0.05% |
RN73C2AB5R49B | Fixed Resistor, Thin Film, 0.1W, 5.49ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | 4-1879160-7 vs RN73C2AB5R49B |
AR05BPC6X5R49 | Fixed Resistor, Thin Film, 0.1W, 5.49ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | 4-1879160-7 vs AR05BPC6X5R49 |