There are no models available for this part yet.
Overview of 4-1879125-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Price & Stock for 4-1879125-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AJ3790
|
Newark | Thin Film Res.-Smd Rn 0402 73R2 0.1% 10Ppm 5K Rl |Amp Te Connectivity 4-1879125-8 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 10003 |
|
$0.3130 | Buy Now | |
DISTI #
2266-4-1879125-8TR-ND
|
DigiKey | RN 0402 73R2 0.1% 10PPM 5K RL Min Qty: 250 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10003 In Stock |
|
$0.3100 / $0.3300 | Buy Now | |
DISTI #
4-1879125-8
|
Avnet Americas | RN 0402 73R2 0.1% 10PPM 5K RL (Alt: 4-1879125-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2255 / $0.2470 | Buy Now | |
DISTI #
279-4-1879125-8
|
Mouser Electronics | Thin Film Resistors - SMD RN 0402 73R2 0.1% 10PPM 5K RL | 0 |
|
$0.2230 / $0.2310 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2240 | Buy Now | ||
DISTI #
AMP4-1879125-8
|
Heilind Electronics | RN 0402 73R2 0.1% 10PPM 5K RL | Americas - 0 in Stock |
|
$0.2632 / $0.2711 | Buy Now | |
Onlinecomponents.com | RN 0402 73R2 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2321 / $0.2557 | Buy Now | ||
DISTI #
42797586
|
Verical | Res Thin Film 0402 73.2 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.2370 | Buy Now | |
DISTI #
418791258-TEC
|
TME | 4-1879125-8 Min Qty: 5000 | 10003 |
|
$0.1882 | Buy Now | |
DISTI #
AMP4-1879125-8
|
Interstate Connecting Components | RN 0402 73R2 0.1% 10PPM 5K RL | 0 |
|
$0.2632 / $0.2711 | Buy Now |
CAD Models for 4-1879125-8 by TE Connectivity
Part Data Attributes for 4-1879125-8 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Physical Dimension
|
1mm x .5mm x .3mm
|
Rated Power Dissipation (P)
|
0.063 W
|
Resistance
|
73.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|