-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 2W, 10000ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3785
|
Newark | Thin Film Resistors - Smd 10Kohms 2Watt 300V |Amp Te Connectivity 4-1879011-1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2800 | Buy Now |
DISTI #
4-1879011-1
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 5%, 2 W, 2616 [6740 Metric], Metal Film, Power - Tape and Reel (Alt: 4-1879011-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 6 Days Container: Reel | 0 |
|
$0.1538 / $0.1717 | Buy Now |
|
Future Electronics | Surface Mount Resistors RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1860 / $0.2000 | Buy Now |
DISTI #
AMP4-1879011-1
|
Heilind Electronics | SMF2 10K 5% | Americas - 0 in Stock |
|
$0.1924 / $0.2093 | Buy Now |
|
Onlinecomponents.com | SMF2 10K 5% RoHS: Compliant |
18930 In Stock |
|
$0.1493 / $0.1784 | Buy Now |
DISTI #
SMF210KJT
|
TTI | Thin Film Resistors - SMD 10KOhms 2Watt 300V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0930 / $0.1200 | Buy Now |
DISTI #
SMF2100KJT
|
TTI | Thin Film Resistors - SMD 100KOhms 2Watt 300V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2270 / $0.2360 | Buy Now |
DISTI #
SMF21K0JT
|
TTI | Thin Film Resistors - SMD 1KOhms 2Watt 300V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1480 / $0.1800 | Buy Now |
DISTI #
SMDP-10K
|
TME | Resistor: metal film, SMD, R: 10kΩ, 2W, ±5%, SMF, 4x3.55x6.7mm Min Qty: 2000 | 0 |
|
$0.3440 | RFQ |
DISTI #
AMP4-1879011-1
|
Interstate Connecting Components | SMF2 10K 5% | 0 |
|
$0.1924 / $0.2093 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1879011-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1879011-1
TE Connectivity
Fixed Resistor, Metal Film, 2W, 10000ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.7mm x 4mm x 3.55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2616 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |