-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-1825136-1) A101SY9CQ04
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-4-1825136-1-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 25 Lead time: 25 Weeks Container: Tray MARKETPLACE PRODUCT |
294 In Stock |
|
$2.9400 / $3.0500 | Buy Now |
DISTI #
4-1825136-1-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 25 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1765 | Buy Now |
DISTI #
4-1825136-1
|
Avnet Americas | Switch Toggle ON None ON SPDT Long Baton Toggle PC Pins 5A 250VAC 28VDC PC Mount Bulk - Bulk (Alt: 4-1825136-1) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$2.3638 / $2.8445 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$2.5100 | Buy Now |
DISTI #
AMP4-1825136-1
|
Heilind Electronics | A101SY9CQ04 | Americas - 0 in Stock |
|
$2.5912 / $2.9899 | Buy Now |
|
Onlinecomponents.com | A101SY9CQ04 RoHS: Compliant |
294 Partner Stock |
|
$2.8200 / $3.3900 | Buy Now |
DISTI #
4-1825136-1
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 5A/125VAC, 5A/28VDC, -30÷85°C Min Qty: 30 | 0 |
|
$4.0300 | RFQ |
DISTI #
AMP4-1825136-1
|
Interstate Connecting Components | A101SY9CQ04 | 0 |
|
$2.5912 / $2.9899 | Buy Now |
DISTI #
000000000003446577
|
Sager | Toggle Switches A101SY9CQ04 Min Qty: 500 | 0 |
|
$2.0200 / $2.9200 | Buy Now |
|
Master Electronics | A101SY9CQ04 RoHS: Compliant |
294 Partner Stock |
|
$2.8200 / $3.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1825136-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1825136-1
TE Connectivity
(4-1825136-1) A101SY9CQ04
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |