-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-1825136-0) A101SHZQ04
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7551
|
Newark | Toggle Switch, Spdt, 5A, 120Vac, Panel Rohs Compliant: Yes |Alcoswitch Te Connectivity 4-1825136-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 426 |
|
$2.5900 / $3.8400 | Buy Now |
DISTI #
99X2723
|
Newark | A101Shzq04 |Alcoswitch Te Connectivity 4-1825136-0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $2.9400 | Buy Now |
DISTI #
4-1825136-0-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 500 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0605 | Buy Now |
DISTI #
4-1825136-0
|
Avnet Americas | Switch Toggle ON None ON SPDT Long Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk - Bulk (Alt: 4-1825136-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.2775 / $2.7407 | Buy Now |
|
Future Electronics | A Series SPDT 5 A 120 VAC 28 VDC Through Hole Sealed Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Box | 0Box |
|
$2.6700 / $2.7400 | Buy Now |
|
Future Electronics | A Series SPDT 5 A 120 VAC 28 VDC Through Hole Sealed Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks Container: Kit | 0Kit |
|
$2.6700 / $2.7400 | Buy Now |
DISTI #
AMP4-1825136-0
|
Heilind Electronics | A101SHZQ04 | Americas - 0 in Stock |
|
$2.4967 / $2.9244 | Buy Now |
|
Onlinecomponents.com | A101SHZQ04 RoHS: Compliant | 0 |
|
$2.6500 / $3.8600 | Buy Now |
DISTI #
4-1825136-0
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 2A/250VAC, 5A/28VDC, -30÷85°C Min Qty: 500 | 0 |
|
$2.6400 | RFQ |
DISTI #
AMP4-1825136-0
|
Interstate Connecting Components | A101SHZQ04 | 0 |
|
$2.4967 / $2.9244 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1825136-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1825136-0
TE Connectivity
(4-1825136-0) A101SHZQ04
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.3 inch | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 4-1825136-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1825136-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1825136-9 | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Wire Terminal, Standard Lever Actuator, Panel Mount | TE Connectivity | 4-1825136-0 vs 3-1825136-9 |