Part Details for 4-180907-0 by TE Connectivity
Overview of 4-180907-0 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54111-809071800LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 7 Positions, 2.54mm (0.100in) Pitch. | |
54121-809071800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 7 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 4-180907-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3782
|
Newark | Ff 250 Rec Hsg 2P Nylon Black |Amp Te Connectivity 4-180907-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 / $0.4990 | Buy Now |
DISTI #
2266-4-180907-0-ND
|
DigiKey | FF 250 REC HSG 2P NYLON BLACK Min Qty: 400 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
22434 In Stock |
|
$0.1950 | Buy Now |
DISTI #
17-4-180907-0-ND
|
DigiKey | FF 250 REC HSG 2P NYLON BLACK Min Qty: 64000 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1656 | Buy Now |
DISTI #
4-180907-0
|
Avnet Americas | AMP4-180907-0 - Bulk (Alt: 4-180907-0) Min Qty: 64000 Package Multiple: 64000 Container: Bulk | 0 |
|
$0.1122 / $0.1498 | Buy Now |
DISTI #
571-4-180907-0
|
Mouser Electronics | Headers & Wire Housings FF 250 REC HSG 2P NYLON BLACK | 0 |
|
$0.1610 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 64000 Package Multiple: 64000 Container: Box | 0Box |
|
$0.1507 | Buy Now |
DISTI #
AMP4-180907-0
|
Heilind Electronics | FF 250 REC HSG 2P NYLON BLACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing RCP 2 POS Crimp ST Cable Mount Black RoHS: Compliant |
22434 Partner Stock |
|
$0.1711 / $0.2941 | Buy Now |
DISTI #
36368786
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 342 Package Multiple: 1 | Americas - 17234 |
|
$0.1740 / $0.1830 | Buy Now |
DISTI #
65688504
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 342 Package Multiple: 1 | Americas - 5200 |
|
$0.1740 / $0.1830 | Buy Now |