-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP U/P SGL ROW HDR ASSY V 6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H3599
|
Newark | Amp U/P Sgl Row Hdr Assy V 6P Rohs Compliant: Yes |Amp Te Connectivity 4-178841-1 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.5900 | Buy Now |
DISTI #
42AJ3780
|
Newark | Amp U/P Sgl Row Hdr Assy V 6P |Amp Te Connectivity 4-178841-1 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 | Buy Now |
DISTI #
4-178841-1-ND
|
DigiKey | CONN HEADER VERT 6POS 6.2MM Min Qty: 1 Lead time: 37 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5408 / $2.5600 | Buy Now |
DISTI #
4-178841-1
|
Avnet Americas | Conn Power HDR 6 POS 6.2mm Solder ST Thru-Hole 6 Terminal 1 Port Loose Piece - Trays (Alt: 4-178841-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 35 Weeks, 0 Days Container: Tray | 0 |
|
$1.3506 | Buy Now |
DISTI #
571-4-178841-1
|
Mouser Electronics | Power to the Board AMP U/P SGL ROW HDR ASSM V 6P RoHS: Compliant | 0 |
|
$1.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 35 Weeks Container: Tray | 0Tray |
|
$1.3500 | Buy Now |
DISTI #
AMP4-178841-1
|
Heilind Electronics | AMP U/P SGL ROW HDR ASSY V 6P | Americas - 0 in Stock |
|
$1.6868 / $1.7120 | Buy Now |
|
Onlinecomponents.com | AMP U/P SGL ROW HDR ASSY V 6P RoHS: Compliant | 0 |
|
$1.4200 / $3.9000 | Buy Now |
DISTI #
AMP4-178841-1
|
Interstate Connecting Components | AMP U/P SGL ROW HDR ASSY V 6P | 0 |
|
$1.6868 / $1.7120 | Buy Now |
DISTI #
000000000000846573
|
Sager | Power to the Board AMP U/P SGL ROW HDR ASSM V 6P Min Qty: 120 | 0 |
|
$1.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-178841-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-178841-1
TE Connectivity
AMP U/P SGL ROW HDR ASSY V 6P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 11A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 11 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Pitch | 6.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |