-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP U/P SGL ROW HDR ASSY V 4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM4006
|
Newark | Rectangular Power Connector, 4 Contact(S), Male, Solder Terminal, Plug |Amp Te Connectivity 4-178488-1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 1916 |
|
$0.6850 / $0.7760 | Buy Now |
DISTI #
13H3596
|
Newark | Amp U/P Sgl Row Hdr Assy V 4P Rohs Compliant: Yes |Amp Te Connectivity 4-178488-1 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5090 | Buy Now |
DISTI #
2266-4-178488-1-ND
|
DigiKey | CONN HEADER VERT 4POS 3.96MM Min Qty: 200 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
1916 In Stock |
|
$0.5400 / $0.5700 | Buy Now |
DISTI #
A119379-ND
|
DigiKey | CONN HEADER VERT 4POS 3.96MM Min Qty: 200 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5211 | Buy Now |
DISTI #
4-178488-1
|
Avnet Americas | AMP U/P SGL ROW HDR ASSY V 4P - Tape and Reel (Alt: 4-178488-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 14 Weeks, 4 Days Container: Reel | 0 |
|
$0.3560 / $0.5096 | Buy Now |
DISTI #
571-4-178488-1
|
Mouser Electronics | Headers & Wire Housings AMP U/P SGL ROW HDR ASSY V 4P RoHS: Compliant | 0 |
|
$0.4910 / $0.5020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.4310 | Buy Now |
DISTI #
AMP4-178488-1
|
Heilind Electronics | AMP U/P SGL ROW HDR ASSY V 4P | Americas - 0 in Stock |
|
$0.4788 / $0.5460 | Buy Now |
|
Onlinecomponents.com | AMP U/P SGL ROW HDR ASSY V 4P RoHS: Compliant |
1916 Partner Stock |
|
$0.5340 / $0.7150 | Buy Now |
DISTI #
64554245
|
Verical | Conn HDR and Receptacle 4 POS 3.96mm Solder ST Thru-Hole 4 Terminal 1 Port Bag/Box RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 1800 |
|
$0.5000 / $0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-178488-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-178488-1
TE Connectivity
AMP U/P SGL ROW HDR ASSY V 4P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 4-178488-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-178488-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
178497-1 | TE Connectivity | Check for Price | UNIV. POWER HDR H 4P 3.96MM NA | 4-178488-1 vs 178497-1 |