Part Details for 4-1755150-0 by TE Connectivity
Overview of 4-1755150-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1755150-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-4-1755150-0-ND
|
DigiKey | 7012AHLLY1=RLY,STD,ON,2P,120AC,3 Min Qty: 5 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$955.9080 | Buy Now |
DISTI #
4-1755150-0
|
Avnet Americas | Relay Time Delay DPDT 3min to 30min 120VAC Panel Mount - Bulk (Alt: 4-1755150-0) Min Qty: 5 Package Multiple: 1 Lead time: 33 Weeks, 2 Days Container: Bulk | 0 |
|
$787.8624 / $948.1056 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 33 Weeks Container: Box | 0Box |
|
$898.8100 | Buy Now |
DISTI #
AMP4-1755150-0
|
Heilind Electronics | 7012AHLLY1=RLY,STD,ON,2P,120AC | Americas - 0 in Stock |
|
$701.0685 / $1,001.5201 | Buy Now |
|
Onlinecomponents.com | 7012AHLLY1=RLY,STD,ON,2P,120AC,30M,LL,Y1 RoHS: Compliant | 0 |
|
$777.0100 / $1,418.8200 | Buy Now |
DISTI #
AMP4-1755150-0
|
Interstate Connecting Components | 7012AHLLY1=RLY,STD,ON,2P,120AC | 0 |
|
$701.0685 / $1,001.5201 | Buy Now |
DISTI #
000000000006188535
|
Sager | TE Connectivity 7012AHLLY1 Min Qty: 1 | 0 |
|
$890.2400 / $927.3300 | Buy Now |
|
Master Electronics | 7012AHLLY1=RLY,STD,ON,2P,120AC,30M,LL,Y1 RoHS: Compliant | 0 |
|
$777.0100 / $1,418.8200 | Buy Now |
Part Details for 4-1755150-0
4-1755150-0 CAD Models
4-1755150-0 Part Data Attributes
|
4-1755150-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1755150-0
TE Connectivity
On-Delay Relay, 2 Form C, DPDT-CO, AC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |