-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCI EXP 2.3L 64 POS WHT 30u"
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-4-1734774-3-ND
|
DigiKey | PCI EXP 2.3L 64 POS WHT 30U Min Qty: 10800 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4028 | Buy Now |
DISTI #
4-1734774-3
|
Avnet Americas | PCI Express Card Edge Connector Socket 64 Position Through Hole Solder - Trays (Alt: 4-1734774-3) RoHS: Compliant Min Qty: 10800 Package Multiple: 1800 Container: Tray | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10800 Package Multiple: 1800 Container: Tray | 0Tray |
|
$1.3100 | Buy Now |
DISTI #
AMP4-1734774-3
|
Heilind Electronics | PCI EXP 2.3L 64 POS WHT 30U | Americas - 0 in Stock |
|
$1.6341 | Buy Now |
|
Onlinecomponents.com | PCI EXP 2.3L 64 POS WHT 30u" RoHS: Compliant | 0 |
|
$1.4100 / $4.1300 | Buy Now |
DISTI #
AMP4-1734774-3
|
Interstate Connecting Components | PCI EXP 2.3L 64 POS WHT 30U | 0 |
|
$1.6341 | Buy Now |
|
Master Electronics | PCI EXP 2.3L 64 POS WHT 30u" RoHS: Compliant | 0 |
|
$1.4100 / $4.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1734774-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1734774-3
TE Connectivity
PCI EXP 2.3L 64 POS WHT 30u"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.346 inch | |
Body Depth | 0.394 inch | |
Body Length | 1.535 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |