-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BLUE 5 POS STANDRD TYPE RECPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R4207
|
Newark | Blue 5 Pos Standrd Type Recpt |Amp Te Connectivity 4-171822-5 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4800 | Buy Now |
DISTI #
4-171822-5-ND
|
DigiKey | CONN RCPT HSG 5POS 2.50MM Min Qty: 12000 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4771 | Buy Now |
DISTI #
4-171822-5
|
Avnet Americas | Conn Housing RCP 5 POS 2.5mm Crimp ST Cable Mount - Bag (Alt: 4-171822-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 37 Weeks, 0 Days Container: Bag | 0 |
|
$0.4136 | Buy Now |
DISTI #
571-4-171822-5
|
Mouser Electronics | Headers & Wire Housings BLUE 5 POS STANDRD TYPE RECPT RoHS: Compliant | 0 |
|
$0.4930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1000 Lead time: 37 Weeks Container: Bag | 0Bag |
|
$0.4060 | Buy Now |
DISTI #
AMP4-171822-5
|
Heilind Electronics | EIS REC. HSG 5P-BLUE | Americas - 0 in Stock |
|
$0.5070 / $0.5145 | Buy Now |
|
Onlinecomponents.com | EIS REC. HSG 5P-BLUE RoHS: Compliant | 0 |
|
$0.4279 / $1.1721 | Buy Now |
DISTI #
AMP4-171822-5
|
Interstate Connecting Components | EIS REC. HSG 5P-BLUE | 0 |
|
$0.5070 / $0.5145 | Buy Now |
DISTI #
000000000000900419
|
Sager | Headers & Wire Housings BLUE 5 POS STANDRD TYPE RECPT Min Qty: 1000 | 0 |
|
$0.5746 | Buy Now |
DISTI #
4-171822-5
|
Avnet Abacus | (Alt: 4-171822-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-171822-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-171822-5
TE Connectivity
BLUE 5 POS STANDRD TYPE RECPT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170263-1; 170262-1; 170205-1; 170204-1; 170263-2; 170262-2; 170205-2; 170204-2; 170263-3; 170262-4; 170205-3; 170204-4 | |
Body Depth | 0.226 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 350 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 4-171822-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-171822-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502584-0565 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Pink Insulator, Receptacle, ROHS COMPLIANT | Molex | 4-171822-5 vs 502584-0565 |
5-147729-4 | 5 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 4-171822-5 vs 5-147729-4 |
2317204-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle | TE Connectivity | 4-171822-5 vs 2317204-5 |
4-172142-5 | REC HSG LOW PROFILE EI 5P | TE Connectivity | 4-171822-5 vs 4-172142-5 |
292271-5 | MT REC ASSY AU-PL. 5P GRAY | TE Connectivity | 4-171822-5 vs 292271-5 |
2307815-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 4-171822-5 vs 2307815-5 |
2314867-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 4-171822-5 vs 2314867-5 |
2-172142-5 | REC HSG LOW PROFILE EI 5P | TE Connectivity | 4-171822-5 vs 2-172142-5 |
2314875-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 4-171822-5 vs 2314875-5 |
2314930-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 4-171822-5 vs 2314930-5 |