-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4-1703841-1 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X2673
|
Newark | 2Pos, tab 2.8X0.8,tab Hsg, assy Rohs Compliant: Yes |Te Connectivity 4-1703841-1 RoHS: Compliant Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
4-1703841-1-ND
|
DigiKey | CONN PLUG HSG 2POS 6.00MM Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2435 In Stock |
|
$1.3283 / $2.3200 | Buy Now |
DISTI #
4-1703841-1
|
Avnet Americas | Heavy Duty Sealed Connector 2POS,TAB 2.8X0.8,TAB HSG,ASSY - Bulk (Alt: 4-1703841-1) RoHS: Compliant Min Qty: 2700 Package Multiple: 450 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$1.0637 / $1.1463 | Buy Now |
DISTI #
571-4-1703841-1
|
Mouser Electronics | Automotive Connectors 2POS, TAB 2.8X0.8, TAB HSG, ASSY RoHS: Compliant | 1521 |
|
$1.1800 / $2.3200 | Buy Now |
DISTI #
AMP4-1703841-1
|
Heilind Electronics | 2POS,TAB 2.8X0.8,TAB HSG,ASSY | Americas - 0 in Stock |
|
$1.3495 / $1.4170 | Buy Now |
|
Onlinecomponents.com | 2POS,TAB 2.8X0.8,TAB HSG,ASSY RoHS: Compliant | 0 |
|
$1.1800 / $3.2300 | Buy Now |
|
Onlinecomponents.com | 2POS,TAB 2.8X0.8,TAB HSG,ASSY RoHS: Compliant | 0 |
|
$1.2300 / $3.6500 | Buy Now |
DISTI #
4-1703841-1
|
TTI | Automotive Connectors 2POS, TAB 2.8X0.8, TAB HSG, ASSY Min Qty: 2700 Package Multiple: 2700 Container: Each | Americas - 0 |
|
$1.1700 | Buy Now |
DISTI #
AMP4-1703841-1
|
Interstate Connecting Components | 2POS,TAB 2.8X0.8,TAB HSG,ASSY | 0 |
|
$1.3495 / $1.4170 | Buy Now |
DISTI #
000000000003844251
|
Sager | Automotive Connectors 2POS, TAB 2.8X0.8, TAB HSG, ASSY Min Qty: 2700 | 0 |
|
$1.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1703841-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1703841-1
TE Connectivity
Combination Line Connector, 2 Contact(s), Male
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.894 inch | |
Body Depth | 1.173 inch | |
Body Length | 1.476 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |