Datasheets
4-1649329-4 by: TE Connectivity

POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.007A (COIL), 60VDC (COIL), 400mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT

Part Details for 4-1649329-4 by TE Connectivity

Overview of 4-1649329-4 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Part Details for 4-1649329-4

4-1649329-4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

4-1649329-4 Part Data Attributes

4-1649329-4 TE Connectivity
Buy Now Datasheet
Compare Parts:
4-1649329-4 TE Connectivity POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.007A (COIL), 60VDC (COIL), 400mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
Body Breadth 12.7 mm
Body Height 15.7 mm
Body Length or Diameter 29 mm
Coil Current(DC)-Max 0.007 A
Coil Operate Voltage(DC) 42 V
Coil Power 400 mW
Coil Release Voltage(DC) 6 V
Coil Resistance 8570 Ω
Coil Voltage(DC)-Max 60 V
Coil/Input Supply Type DC
Contact Current(AC)-Max 8 A
Contact Current(DC)-Max 8 A
Contact/Output Supply Type AC/DC
Mounting Feature THROUGH HOLE-STRAIGHT
Physical Dimension 29mm x 12.7mm x 15.7mm
Reference Standard UL; VDE
Relay Action MOMENTARY
Relay Function DPDT
Relay Type POWER/SIGNAL RELAY
Surface Mount NO
Termination Type SOLDER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4-1649329-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4-1649329-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 4-1649329-4 would you like to use for your alert(s)?
  • Please alert me when 4-1649329-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4-1649329-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4-1649329-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4-1649329-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4-1649329-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4-1649329-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: