Part Details for 4-1633962-4 by TE Connectivity
Overview of 4-1633962-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 4-1633962-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-4-1633962-4-ND
|
DigiKey | CRIMPER, INSULATION F PREMIUM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
4-1633962-4-ND
|
DigiKey | CRIMPER, INSULATION F PREMIUM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$216.0100 | Buy Now |
DISTI #
4-1633962-4
|
Avnet Americas | CRIMPER, INSULATION F PREMIUM - Bulk (Alt: 4-1633962-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$107.9232 / $153.4896 | Buy Now |
DISTI #
571-4-1633962-4
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSULATION F PREMIUM | 0 |
|
$192.3900 / $202.4100 | Order Now |
DISTI #
AMP4-1633962-4
|
Heilind Electronics | CRIMPER, INSULATION F PREMIUM | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSULATION F PREMIUM | 1 Factory Stock |
|
$131.8200 / $188.5700 | Buy Now |
DISTI #
AMP4-1633962-4
|
Interstate Connecting Components | CRIMPER, INSULATION F PREMIUM | 0 |
|
$141.7059 / $209.5239 | Buy Now |
|
Powell Electronics | CRIMPER, INSULATION F PREMIUM Min Qty: 1 | 1 |
|
$148.2500 / $203.0800 | Buy Now |
|
Master Electronics | CRIMPER, INSULATION F PREMIUM | 1 Factory Stock |
|
$131.8200 / $188.5700 | Buy Now |
Part Details for 4-1633962-4
4-1633962-4 CAD Models
4-1633962-4 Part Data Attributes
|
4-1633962-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1633962-4
TE Connectivity
Crimp Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Size-Max |