There are no models available for this part yet.
Overview of 4-1633711-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 4-1633711-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-4-1633711-6-ND
|
DigiKey | ANVIL, COMB Min Qty: 1 Lead time: 4 Weeks Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$222.9400 | Buy Now | |
DISTI #
4-1633711-6-ND
|
DigiKey | ANVIL, COMB Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3000 | Buy Now | |
DISTI #
4-1633711-6
|
Avnet Americas | ANVIL, COMB - Bulk (Alt: 4-1633711-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$167.5600 / $201.6400 | Buy Now | |
DISTI #
571-4-1633711-6
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL COMB | 0 |
|
$216.4000 / $222.1900 | Order Now | |
DISTI #
AMP4-1633711-6
|
Heilind Electronics | ANVIL, COMB | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now | |
Onlinecomponents.com | ANVIL, COMB |
2 Partner Stock |
|
$139.9400 / $205.9000 | Buy Now | ||
DISTI #
65690858
|
Verical | Anvil Crimping Tool Product RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$209.0600 | Buy Now | |
DISTI #
416337116-TEC
|
TME | 4-1633711-6 Min Qty: 1 | 2 |
|
$264.6164 / $264.6180 | Buy Now | |
DISTI #
AMP4-1633711-6
|
Interstate Connecting Components | ANVIL, COMB | 0 |
|
$152.4412 / $225.3969 | Buy Now | |
DISTI #
C1S114408726672
|
Chip1Stop | Other wiring equipments RoHS: Compliant | 2 |
|
$270.0000 | Buy Now |
CAD Models for 4-1633711-6 by TE Connectivity
Part Data Attributes for 4-1633711-6 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
ANVIL TOOL
|
Wire Size-Max
|
|