-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 300W, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP4-1630027-8
|
Heilind Electronics | HSC300 50R 5% | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP4-1630027-8
|
Interstate Connecting Components | HSC300 50R 5% | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1630027-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1630027-8
TE Connectivity
Fixed Resistor, Wire Wound, 300W, 5% +/-Tol, 50ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK, BOX | |
Physical Dimension | 180mm x 73mm x 42mm | |
Rated Power Dissipation (P) | 300 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | STUD | |
Tolerance | 5% |