-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 700ppm, 68ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CBT 1/4 5% 68R RoHS: Compliant |
8059 In Stock |
|
$0.1168 / $0.1852 | Buy Now |
DISTI #
16329533
|
Verical | Res Carbon Composition 68 Ohm 5% 0.25W(1/4W) Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 450 Package Multiple: 1 | Americas - 4000 |
|
$0.1300 / $0.1390 | Buy Now |
DISTI #
416258751-TEC
|
TME | 4-1625875-1 Min Qty: 258 | 4000 |
|
$0.1373 / $0.1464 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ | |
DISTI #
4-1625875-1
|
Avnet Abacus | Res Carbon Composition 68 Ohm 5% 1/4W Conformal AXL Thru-Hole Ammo Pack (Alt: 4-1625875-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114412819216
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 4000 |
|
$0.1590 / $0.1720 | Buy Now |
|
Master Electronics | CBT 1/4 5% 68R RoHS: Compliant |
8059 In Stock |
|
$0.1168 / $0.1852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1625875-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1625875-1
TE Connectivity
RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 700ppm, 68ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | -700,400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |