Part Details for 4-1625864-6 by TE Connectivity
Overview of 4-1625864-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1625864-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1625864-6
|
Avnet Americas | Precision Resistor Thin Film 10kOhm 0.1% 1206 Paper T/R - Tape and Reel (Alt: 4-1625864-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.2893 / $0.3169 | Buy Now |
DISTI #
571-4-1625864-6
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 10K 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2870 | Buy Now |
DISTI #
AMP4-1625864-6
|
Heilind Electronics | RP 2B 10K 0.1% 10PPM 5K RL | Americas - 0 in Stock |
|
$0.3376 / $0.3427 | Buy Now |
|
Onlinecomponents.com | RP 2B 10K 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2850 / $0.5969 | Buy Now |
DISTI #
AMP4-1625864-6
|
Interstate Connecting Components | RP 2B 10K 0.1% 10PPM 5K RL | 0 |
|
$0.3376 / $0.3427 | Buy Now |
|
Master Electronics | RP 2B 10K 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2850 / $0.5969 | Buy Now |
Part Details for 4-1625864-6
4-1625864-6 CAD Models
4-1625864-6 Part Data Attributes
|
4-1625864-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1625864-6
TE Connectivity
Fixed Resistor, Thin Film, 1W, 10000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |