-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.33W, 4.7ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4408
|
Newark | Carbon Film Resistors-Through Hole Cfr25 5% 4R7 |Amp Te Connectivity 4-1623931-1 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0170 | Buy Now |
DISTI #
4-1623931-1
|
Avnet Americas | Resistor, 4.7 Ohm, ? 5%, 330 mW, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 4-1623931-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.0097 | Buy Now |
DISTI #
AMP4-1623931-1
|
Heilind Electronics | CFR25 5% 4R7 | Americas - 0 in Stock |
|
$0.0114 / $0.0147 | Buy Now |
|
Onlinecomponents.com | CFR25 5% 4R7 RoHS: Compliant | 0 |
|
$0.0094 / $0.0150 | Buy Now |
DISTI #
AMP4-1623931-1
|
Interstate Connecting Components | CFR25 5% 4R7 | 0 |
|
$0.0114 / $0.0147 | Buy Now |
DISTI #
000000000002343522
|
Sager | Carbon Film Resistors - Through Hole CFR25 5% 4R7 Min Qty: 12000 | 0 |
|
$0.0104 / $0.0120 | Buy Now |
DISTI #
4-1623931-1
|
Avnet Abacus | Resistor, 4.7 Ohm, � 5%, 330 mW, Axial Leaded, Carbon Film, High Reliability (Alt: 4-1623931-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4-1623931-1
|
Avnet Abacus | Resistor, 4.7 Ohm, � 5%, 330 mW, Axial Leaded, Carbon Film, High Reliability (Alt: 4-1623931-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CFR25 5% 4R7 RoHS: Compliant | 0 |
|
$0.0094 / $0.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1623931-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1623931-1
TE Connectivity
Fixed Resistor, Carbon Film, 0.33W, 4.7ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.8mm x 2.5mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |