-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 7W, 5%, 200ppm, 470ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1623772-9
|
Avnet Americas | Res Wirewound 470 Ohm 5% 7W ±90ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: 4-1623772-9) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 5 Days Container: Reel | 0 |
|
$0.9102 / $1.0276 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks Container: Box | 0Box |
|
$0.9180 | Buy Now |
DISTI #
AMP4-1623772-9
|
Heilind Electronics | C7 470R 5% REELED | Americas - 0 in Stock |
|
$1.0795 / $1.1122 | Buy Now |
|
Onlinecomponents.com | C7 470R 5% REELED RoHS: Compliant | 0 |
|
$1.0100 / $1.4700 | Buy Now |
DISTI #
AMP4-1623772-9
|
Interstate Connecting Components | C7 470R 5% REELED | 0 |
|
$1.0795 / $1.1122 | Buy Now |
DISTI #
4-1623772-9
|
Avnet Abacus | Res Wirewound 470 Ohm 5% 7W �90ppm/�C Conformal AXL Thru-Hole T/R (Alt: 4-1623772-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C7 470R 5% REELED RoHS: Compliant | 0 |
|
$1.0100 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1623772-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1623772-9
TE Connectivity
RESISTOR, WIRE WOUND, 7W, 5%, 200ppm, 470ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 22mm x 8.5mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |