Part Details for 4-1618259-5 by TE Connectivity
Overview of 4-1618259-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1618259-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-4-1618259-5-ND
|
DigiKey | S06HBA318=RELAY. VACUUM. REED. Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$38.7700 / $41.9400 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 1KOhm SPST-NO (63.5x19.05)mm THT General Purpose Relay RoHS: Compliant |
61 Partner Stock |
|
$39.3100 / $49.3800 | Buy Now |
DISTI #
30732156
|
Verical | Power Relay 24VDC SPST-NO(63.5x19.05)mm THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 35 |
|
$36.3600 / $39.3300 | Buy Now |
DISTI #
65673968
|
Verical | Power Relay 24VDC SPST-NO(63.5x19.05)mm THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 26 |
|
$36.3600 / $39.3300 | Buy Now |
DISTI #
416182595-TEC
|
TME | 4-1618259-5 | 61 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 24VDC 1KOhm SPST-NO (63.5x19.05)mm THT General Purpose Relay RoHS: Compliant |
61 Partner Stock |
|
$39.3100 / $49.3800 | Buy Now |
Part Details for 4-1618259-5
4-1618259-5 CAD Models
4-1618259-5 Part Data Attributes
|
4-1618259-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1618259-5
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 24VDC (COIL), 6A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RF RATED; SWITCH FUNCTION DPST ALSO AVAILABLE | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |